Railway track running rail extra 2000 mm (1996 mm) with fittings RAL 5021 water blue
Our service for you
Technical specifications
For table width: 2000 mm
Product type
Rail
Factory colour
Water blue
Material
Steel
Expandable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 167265 Manuflex ZB3895.5021 Rail Water blue
Description
Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Railway track running rail with a width of water BLUE RAL 5021 mm can be connected to all 2000-mounted portals with a width of 1996 mm can be used. It consists of a track and 2 fogging. The high-quality powder-coated steel guide rail is made of a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the railway track running rail with 40 kg.
This text is machine translated.
Description
Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Railway track running rail with a width of water BLUE RAL 5021 mm can be connected to all 2000-mounted portals with a width of 1996 mm can be used. It consists of a track and 2 fogging. The high-quality powder-coated steel guide rail is made of a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the railway track running rail with 40 kg.