• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3895.9006 Railway track running rail extra 2000 mm (1996 mm) with fittings RAL 9006 aluminum silver

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Railway track running rail extra 2000 mm (1996 mm) with fittings RAL 9006 aluminum silver

Our service for you

Technical specifications

  • For table width: 2000 mm
Product type

Rail

Factory colour

Aluminium silver

Material

Steel

Max. load (table)

40 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167270 Manuflex ZB3895.9006 Railway track running rail extra 2000 mm (1996 mm) with fittings RAL 9006 aluminum silver

Description

Construction portals make a work table only to a fully removed workplace. You can use the work area above the table plate for tools, devices or a workplace lighting. This produces a unit in the rational and ergonomic work can be done. The Railway track running rail with a width of aluminum silver similar to RAL 9006 mm can be connected to all 2000-mounted portals with a width of 1996 mm can be used. It consists of a track and 2 fogging. The high-quality powder-coated steel guide rail is made of a C-profile 32 x 30 mm. It is used for additional use of lights, device wagon, spring trains, etc. can be loaded is the railway track running rail with 40 kg.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)