• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4143.0001 Single drawer (W x H x D) 425 x 150 x 550 mm Grey, Green

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single drawer base for 800 mm depth war-house color gray green

Our service for you

Technical specifications

Dim

(W x H x D) 425 x 150 x 550 mm

Product type

Single drawer

Width

425 mm

Height

150 mm

Inside dimensions (H x W x D) mm

425 x 550 x 150 mm

Factory colour

Grey

Green

Depth

550 mm

No. of drawers

1

Load capacity per drawer

25 kg

Material

Steel

Expandable

Yes

Type

Without lock

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167629 Manuflex ZB4143.0001 Single drawer (W x H x D) 425 x 150 x 550 mm Grey, Green

Description

You can create and keep an overview at your working place! The single drawer is for the occasional table base with a table depth of 800 mm and provides for an optimal placement of your tools and small parts directly at the place of work. Through the reinforced steel design is the individual drawer extremely stable and torsion-free. The drawer is roller bearings and up to 60% extendable. Through the in the 36 mm grid perforated floor can easily be recorded for a fine subdivision Fachunterteiler It has a large black, handy handle bar with a label label and a clear cover. The delivery also includes a cylinder lock with 2 keys. The load capacity of the single drawer several times exceed 25 kg. The single drawer has a width of 425 mm, a depth of 550 mm and a panel height of 150 mm. It is made of steel and in gray-green HF0001 high-quality powder-coated. Please note that per table only a single drawer can be fitted.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)