• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4232.2001 Casing 300 PROFESSIONAL m. door right stop, for 700mm depth RAL 2001 rotor. (W x H x D) 500 x 360 x

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Casing 300 PROFESSIONAL m. door right stop, for 700mm depth RAL 2001 rotor.

Our service for you

Technical specifications

Dim

(W x H x D) 500 x 360 x 580 mm

Product type

Housing

Width

500 mm

Height

360 mm

Factory colour

Red

Orange

Depth

580 mm

Material

Steel

Max. load (table)

200 kg

Expandable

Yes

Type

Right stop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 172294 Manuflex ZB4232.2001 Casing 300 PROFESSIONAL m. door right stop, for 700mm depth RAL 2001 rotor. (W x H x D) 500 x 360 x

Description

Chassis frame with door for all professional workbenches - for placing tools or small materials directly at the workplace. The 50 mm hole-pattern grid serves for acceptance of solid shelves and pull-out shelves. The base of the housing is equipped with a cylinder lock and 2 keys. The door is hinged on the right. The load capacity of the chassis substructures with door is 200 kg (for PROFI ergo due to lift cylinder/hydraulics up to 100 kg). The casing sub with door has a width of 500, a depth of 580 and a height of 360 mm. It is made of steel sheet and is powder coated in red-orange RAL 2001 high quality. You can also add a shelf, article number ZB2181 or a retractable bottom, article number ZB2186. With PROFESSIONAL ergo workbenches, they can only be used from the work bench width of 1500 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 419.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)