• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4431.3003 Housing 500 PROFESSIONAL with CU and EA for 700 mm depth RAL 3003 ruby red. (W x H x D) 500 x 560 x

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Housing 500 PROFESSIONAL with CU and EA for 700 mm depth RAL 3003 ruby red.

Our service for you

Technical specifications

Dim

(W x H x D) 500 x 560 x 580 mm

Product type

Housing

Width

500 mm

Height

560 mm

Factory colour

Ruby red

Depth

580 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 171381 Manuflex ZB4431.3003 Housing 500 PROFESSIONAL with CU and EA for 700 mm depth RAL 3003 ruby red. (W x H x D) 500 x 560 x

Description

You can create and keep an overview at your working place! The empty case for all professional workbench tables can be equipped individually with the desired drawers. Do not make any compromises, but also create the work environment you need! With the housing cover can be optimally accommodate tools and small parts directly at the work place. Series fitted, the housing with cylinder lock and 2 keys as well as with central locking. The single pull-out lock prevents unintentional and simultaneous opening of several drawers and avoids the risk of crushing. Load-carrying capacity of the housing for all professional workbench tables up to 200 kg. The usable height is 500mm. The case has a width of 500 mm, a depth of 580 mm and a height 560 mm and is suitable for professional working tables stationary and a table depth of 700 mm. It consists of a solid reinforced steel-sheet design and is in ruby red RAL 3003 high-quality powder-coated. Empty housing with a usable height of 500 mm can be professional Ergo Workbench tables cannot be used. The appropriate housing drawers can be found in the following article numbers along:< br>-panel height 50 mm = ZB 2191< br>-panel height 100 mm = ZB 2192< br>-panel height 150 mm = ZB 2193< br>-panel height 200 mm = ZB 2194< br>-panel height 300 mm = ZB2195 Please note that the accumulated panel height of the desired drawers the Usable Height of empty housing must not exceed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)