• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4525.7035 Complete housing 300 ALUMINUM table 600 deep RAL 7035 light gray (W x H x D) 500 x 360 x 580 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Complete housing 300 ALUMINUM table 600 deep RAL 7035 light gray

Our service for you

Technical specifications

  • For table depth: 600 mm
Dim

(W x H x D) 500 x 360 x 580 mm

Product type

Housing

Width

500 mm

Height

360 mm

Factory colour

Light grey

Depth

580 mm

Type

2 x 150 mm

Removable sections

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 178027 Manuflex ZB4525.7035 Complete housing 300 ALUMINUM table 600 deep RAL 7035 light gray (W x H x D) 500 x 360 x 580 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 483.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)