• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4652.5012 Housing (W x H x D) 500 x 360 x 580 mm Light blue

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Complete casing 300BASE for 800 mm depth RAL 5012 light blue

Our service for you

Technical specifications

Dim

(W x H x D) 500 x 360 x 580 mm

Product type

Housing

Width

500 mm

Height

360 mm

Inside dimensions (H x W x D) mm

1 x 50 mm. 1 x 100 mm und 1 x 150 mm mm

Factory colour

Light blue

Depth

580 mm

No. of drawers

3

Load capacity per drawer

35 kg

Material

Steel

Type

1 x 50 mm, 1 x 100 mm, 1 x 150 mm

Removable sections

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 471179 Manuflex ZB4652.5012 Housing (W x H x D) 500 x 360 x 580 mm Light blue

Description

Complete housing sub-base for the smart and neat order and storage of working tools directly at the work place, with a width of 500 mm, a depth of 580 mm and a height of 360 mm. The casing is made of a solid reinforced steel-sheet design, high-quality powder coated in LIGHT BLUE RAL 5012. Load-carrying capacity of the housing for all basic tables up to 200 kg. The case is of stationary base side table with a table depth of 800 mm. Series fitted, the housing with cylinder lock and 2 keys as well as with central locking. The housing has a usable height of 300 mm and consists of three drawers with perforated floor and the anti-glare high 1 x 50 mm, 1 x 100 mm and 1 x 150 mm. The drawers are up to 80% removable and up to 35 kg load capacity. The drawers are fitted with a large handle bar and for the labelling of drawers with label. In addition, the housing with a single pull-out lock. This prevents the unintended, simultaneous opening of several drawers and thus prevents bruises and injuries. Please note that per table only a housing base cannot be mounted.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 633.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)