• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4913.5021 Work table base cabinet 500 UNIVERSAL (W x H x D) 500 x 560 x 580 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Work table base cabinet 500 UNIVERSAL

  • For table depth: 1000 mm
  • 6 drawer trays

Our service for you

Technical specifications

  • For table depth: 1000 mm
Dim

(W x H x D) 500 x 560 x 580 mm

Product type

Housing

Width

500 mm

Height

560 mm

Factory colour

Water blue

Depth

580 mm

No. of drawers

6

Load capacity per drawer

35 kg

Material

Metal (powder-finished)

Removable sections

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 475139 Manuflex ZB4913.5021 Work table base cabinet 500 UNIVERSAL (W x H x D) 500 x 560 x 580 mm

Description

Complete housing base UNIVERSAL for the smart and neat order and storage of working tools directly at the work place, with a width of 500 mm, a depth of 580 mm and a height of 560 mm. The casing is made of a solid reinforced steel-sheet design, high-quality powder coated in water BLUE RAL 5021. Load-carrying capacity of the housing for all universal work desks up to 200 kg.< br> series fitted, the housing with cylinder lock and 2 keys as well as with central locking. The case is of stationary UNIVERSAL work tables with a table depth of 1000 mm can be used. The case has a usable height of 500 mm and consists of 6 drawers with the aperture high 3 x 50 mm, 2 x 100 mm, 1 x 150 mm. The drawers are up to 80% removable and up to 35 kg load capacity. The drawers are fitted with a large handle bar and for the labelling of drawers with label. In addition, the housing with a single pull-out lock. This prevents the unintended, simultaneous opening of several drawers and thus reduces the crimp and the risk of injury. Housing with a usable height of 500 mm can be UNIVERSAL Ergo workstations are not used.

This text is machine translated.

Hints

The mapped work table is not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 929.99*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)