• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8021 Blending for console table 1000 x 600 x 750 consisting of: 2 x side panel, 1 x rear panel (W x D) 1000 m

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blending for console table 1000 x 600 x 750 consisting of: 2 x side panel, 1 x rear panel

Our service for you

Technical specifications

Dim

(W x D) 1000 mm x 600 mm

Product type

Panels

Width

1000 mm

Depth

600 mm

Material

Plywood

Type

For console table sitting 1000 x 600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 165960 Manuflex ZB8021 Blending for console table 1000 x 600 x 750 consisting of: 2 x side panel, 1 x rear panel (W x D) 1000 m

Description

Beautiful look also at the work place! Thanks to the extra vision panels can also be a functional workplace an eye-catcher and fun. But not only for optical point of view view panels offer many advantages. The 3-sided vollwand-seitenblenden you achieve an optimum view protection. The viewing panels are used on all aluminum stand table for sitting activities with a table width of 1000 mm and a table depth of 600 mm. The screen consists of two pages and a back wall panel, which are made from 8 mm strong chipboard and a light-gray melamine coating. Please note that a mounting in conjunction with single drawer or housing base at a table depth of 600 mm is not possible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)