• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8104 Shelf (W x H x D) 1500 x 22 x 600 mm

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voll-Zwischenbod 1500 x 600 mm F. ALU-Box table 1500 x 800

Our service for you

Technical specifications

  • For table depth: 800 mm
Dim

(W x H x D) 1500 x 22 x 600 mm

Product type

Shelf

Width

1500 mm

Height

22 mm

Depth

600 mm

Material (worktop)

Plywood

Material

Plywood

Type

Voll-Zwischenboden

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167374 Manuflex ZB8104 Shelf (W x H x D) 1500 x 22 x 600 mm

Description

You can use the space beneath the table plate! Through the installation of a between the soil under the table top gain additional loading area directly at the place of work. The soil is on the bottom of the striving of the base frame. For the extra stability is the floor with a beam. The mezzanine is evenly distributed load with 75 kg load capacity. The Intermediate floor has a width of 1500 mm, a depth of 600 mm and a height of 22 mm. The soil is from an E1 (emission class 1) 3-layer clamping plate with light gray melamine coating and impact-resistant kunststoff-umleimer manufactured. Please note that the use of intermediate floor for existing foot supports, housing cover with a usable height of 500 mm and mobile drawer cabinets is not possible. The use of a between soil for existing side panels is possible on request.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)