• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB8115 Shelf (W x H x D) 2000 x 22 x 300 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kurz-Zwischenbod 2000 x 300 mm F. ALU-Box table 2000 x 600

Our service for you

Technical specifications

  • For table depth: 600 mm
Dim

(W x H x D) 2000 x 22 x 300 mm

Product type

Shelf

Width

2000 mm

Height

22 mm

Depth

300 mm

Material

Plywood

Type

Shortened between ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167578 Manuflex ZB8115 Shelf (W x H x D) 2000 x 22 x 300 mm

Description

You can use the space beneath the table plate! Through the installation of a between the soil under the table top gain additional loading area directly at the place of work. Due to the reduced intermediate floor you will receive the necessary freedom of leg and achieve an optimal motion sequence. The soil is on the bottom of the striving of the base frame. For the extra stability is the floor with a beam. The mezzanine is evenly distributed load with 75 kg load capacity. The Intermediate floor has a width of 2000 mm, a depth of 300 mm and a height of 22 mm. The soil is from an E1 (emission class 1) 3-layer clamping plate with light gray melamine coating and impact-resistant kunststoff-umleimer manufactured. Please note that the use of intermediate floor for existing foot supports, housing cover with a usable height of 500 mm and mobile drawer cabinets is not possible. The use of a between soil for existing side panels is possible on request.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)