• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal 96960 Paint-Riter+ Oily Surface HP Paint marker White 3 mm N/A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Markal Paint marker 96960 White 3 mm N/A

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Paint marker

Ink colour

White

Tip type

Round tip

Line thickness

3 mm

Lightfast

Yes

Pen cap fits both ends

Yes

Exchangeable tips

Yes

Maximum temperature

+66 °C

Content

1 pc(s)

Barrel colour

Grey

Barrel material

Aluminium

Promotional item type

Für öligen Oberflächen

Documents & Downloads

Datasheet

Datasheet 1414102 Markal 96960 Paint-Riter+ Oily Surface HP Paint marker White 3 mm N/A

Security datasheet

Security datasheet 1414102 Markal 96960 Paint-Riter+ Oily Surface HP Paint marker White 3 mm N/A

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 240: Ground/bond container and receiving equipment
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 403+235: Store in a cool and well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

What kind of Paint Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)