• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marking strip Self-adhesive film (L x W) 1 m x 20 mm 1000 mm 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 1 m x 20 mm

Product type

Marking strip

Type

Self-adhesive film

Content

25 pc(s)

Material

Plastic

Width

20 mm

Length

1 m

Features

Self-adhesive

Side length

1000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182043 Marking strip Self-adhesive film (L x W) 1 m x 20 mm 1000 mm 25 pc(s)

Description

Features

  • Self-adhesive SCANFIX® scanning rails
  • Ideal for item identification, e.g. as price bar
  • Can be cut open and variably at the top and side
  • Includes labeling strips
  • This text is machine translated.

Scope of delivery

  • Pachkung à 25 strips in the format 1000 x 20 mm

More interesting products

(*All information is plus legal VAT)