• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marking pocket Self-adhesive film (W x H) 210 mm x 148 mm 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 210 mm x 148 mm

Product type

Marking pocket

Type

Self-adhesive film

Content

10 pc(s)

Material

PET

Width

210 mm

Height

148 mm

Features

Self-adhesive

Documents & Downloads

Datasheet

Datasheet 2867314 Marking pocket Self-adhesive film (W x H) 210 mm x 148 mm 10 pc(s)

Datasheet 2867314 Marking pocket Self-adhesive film (W x H) 210 mm x 148 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2867314 Marking pocket Self-adhesive film (W x H) 210 mm x 148 mm 10 pc(s)

Description

Label pockets made from transparent PET hard film with two permanent adhesive strips on the backAdhesive strips can be removed without leaving any residueFor use on shelves, plastic containers, wood and cardboardScanner-compatible and document-quality • Fast exchange of the plug-in labels with beveled front edgeInternal format: A5 landscape / 210 x 148 mm (W x H)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)