• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marking strip Self-adhesive film (L x W x H) 200 x 200 x 20 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 200 x 200 x 20 mm

Product type

Marking strip

Type

Self-adhesive film

Content

50 pc(s)

Material

Film

Width

200 mm

Height

20 mm

Length

200 mm

Features

Self-adhesive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182040 Marking strip Self-adhesive film (L x W x H) 200 x 200 x 20 mm 50 pc(s)

Description

Features

  • Self-adhesive SCANFIX® scanning rails
  • Ideal for item identification, e.g. as price bar
  • Can be cut open and variably at the top and side
  • Includes labeling strips
  • This text is machine translated.

Scope of delivery

  • Thickness à 50 strips in 200 x 20 mm format

More interesting products

(*All information is plus legal VAT)