• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Labels Magnetic film (L x W x H) 100 x 30 x 0.6 mm 100 mm 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan magnetic labels, 100 x 30 x 0,6mm, 100 pcs.

  • Magnetoplan magnetic labels for storage and shelf markings.
  • Magnetic adhesion on all metallic surfaces.
  • With white PVC coating.
  • Can be written with markers or labeling device.
  • 100 items
  • Length 100 mm.
  • Width: 30 mm.
  • Adhesion: 30 g/cm2.
  • This text is machine translated.

Technical specifications

  • Adhesion: 30 g/cm2.
Dim

(L x W x H) 100 x 30 x 0.6 mm

Product type

Labels

Type

Magnetic film

Content

100 pc(s)

Material

PVC

Width

30 mm

Height

0.6 mm

Length

100 mm

Features

Magnetic

Description

Magnet-Etiketten für Lager- und Regalkennzeichnungen.

Side length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477762 Labels Magnetic film (L x W x H) 100 x 30 x 0.6 mm 100 mm 100 pc(s)

More interesting products

(*All information is plus legal VAT)