• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marking pocket (W x H) 230 mm x 259 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 230 mm x 259 mm

Product type

Marking pocket

Content

50 pc(s)

Width

230 mm

Height

259 mm

Product type description

Kennzeichnungstasche A5 quer dbl 50St

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182051 Marking pocket (W x H) 230 mm x 259 mm 50 pc(s)

Description

Accurate labeling forms the basis for optimized production and storage processes. Logistics bags enable clear labeling of e.g. racks, transport boxes and pallets and thus provide for more efficiency. · Marking bag with sturdy fold for hanging on boxes, boxes or other containers · Also for insertion between stacked boxes · Blue back foil made of durable hard foil · Suitable for scanning · Quick replacement of the insert plates · Download template & labeling of the insert plates in free DURAPRINT software · Internal format A5 landscape / 210 x 148 mm (W x H) · External format 230 x 259 x 0.6 mm (W x H x D)

This text is machine translated.

Features

  • Marking bag with sturdy fold for hanging on boxes, boxes or other containers
  • Also for insertion between stacked boxes
  • Suitable for scanning
  • Download template & labeling of the insert plates in free DURAPRINT software
  • Internal format A5 landscape / 210 x 148 mm (W x H)

Hints

Download template & labeling of the insert plates in free DURAPRINT software

More interesting products

(*All information is plus legal VAT)