• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marking tape Magnetic film (L x W x H) 5 m x 20 mm x 20 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 5 m x 20 mm x 20 mm

Product type

Marking tape

Type

Magnetic film

Content

1 pc(s)

Width

20 mm

Height

20 mm

Length

5 m

Features

Magnetic

Description

Magnetisches Kennzeichnungsband

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182032 Marking tape Magnetic film (L x W x H) 5 m x 20 mm x 20 mm 1 pc(s)

Description

Magnetic identification tape on roll · Can be cut to length individually · For fixing at metallic surfaces such as steel shelves, metal cabinets and drawers · Flexible, elastic and kink-resistant · Can be labeled with commercially available permanent markers.

This text is machine translated.

Features

  • On roll 5m
  • Can be cut to length individually
  • For fixing at metallic surfaces
  • Flexible, elastic and kink-resistant
  • Can be labeled with commercially available permanent markers
  • Labeling height 20 mm.

More interesting products

(*All information is plus legal VAT)