• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marking pocket Plastic (L x W x H) 100 x 100 x 38 mm 10 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 100 x 100 x 38 mm

Product type

Marking pocket

Type

Plastic

Content

10 pc(s)

Material

PET

Width

100 mm

Height

38 mm

Length

100 mm

Features

Self-adhesive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867311 Marking pocket Plastic (L x W x H) 100 x 100 x 38 mm 10 pc(s)

Description

Features

  • Label pockets made from transparent PET hard foil with back-sided permanent adhesive stripsAdhesive strips can be removed without leaving any residueFor use on shelves, plastic containers, wood and cardboardScanner-compatible and document-quality • Fast exchange of the plug-in labels with beveled front edgeInternal format 100 x 38 mm (W x H)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)