• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 036646 H0 electric locomotive series 17 SNCB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 electric locomotive series 17 SNCB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black square with a white oval in the centre, containing the letter 'B'. Symbol or logo, no further context.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

036646

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

217 mm

Age category

15 years and over

Train company

NMBS/SNCB

Era

VI

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629820 Märklin 036646 H0 electric locomotive series 17 SNCB

Description

Model: Electric locomotive series 17 from SNCB Light-gray basic color scheme. Operating number 1703. Operating condition after 2025. Model: With mfx digital decoder and extensive sound functions. All four axles powered by cardan shafts. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Lighting with warm white and red light emitting diodes (LED). Four mechanically functional pantographs with different grinding pieces. Length over Buffer 21.7 cm. Suitable passenger cars are available in the Märklin H0 range under article number 43566.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)