• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 038190 H0 STEAM LOC. 19 016 DR/DDR

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 STEAM LOC. 19 016 DR/DDR

  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

  • Accessible minimum radius R2 437.5 mm
  • Lighting with maintenance-free warm white and red light emitting diodes (LED).
Manufacturer part #

038190

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

260 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DR-Ost

Era

III

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553987 Märklin 038190 H0 STEAM LOC. 19 016 DR/DDR

Description

The Saxony-proud – a really impressive locomotive. The Saxony are a small but fine people and they are ahead of the call to cook with special pride their own, mostly tasty soup. Of course, a state railway of its own belonged to the concept of self in the former kingdom. And shortly before the First World War, it had one of the most powerful steam locomotives at the time developed in the Saxon Machine Factory to Chemnitz. With four driving axles, an output of 1800 hp and a service weight of 162 tons, it was a really powerful fast-train machine that could play its trump cards especially in the Saxon mountain country. 23 copies came on the tracks between 1918 and 1923, the last series even ordered the new German Railways. Some of the power prouts referred to as series 19.0 initially ran even in the Swabenlandle. Soon, the elegant and mighty machines were affectionately called "Sachsenproud", which proved to be the best in their home country. After 1945, the later German State Railways could not give up the "Nineteen", had numerous locomotives laboriously worked on and partially even reconstructed. In 1958, the planned deployment ended, and the heavy express train service, which had been heavy for decades, had taken its toll. On the small scale the "Sachsenproudly" returns as a Märklin locomotive on the tracks. And then the finely detailed and technically sophisticated model will soon attract great attention as a "Märklin pride" in the world of model railways. Model: Express train steam locomotive series 19.0 Sachsenproudly (Saxon class XX HV), with Saxon coal towing tender 2´2 T31. German State Railways of DDR (DR/DDR). With large smoke deflector plates. Locomotive operating number 19 016. Operating condition epoch IIIa, at the beginning of the 1950s. Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass in the boiler. 4 powered axles. Traction tyres. Locomotive and tender to a large extent made of metal. Serially installed smoke unit with speed-dependent, dynamic smoke emissions. Two-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally. Driver's cab lighting and fire box flicker, each can be switched digitally separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Pivoting driver's cab doors and imitation of the curtains between the driver's cab and tender. Close coupling with kinematics between locomotive and tender. Kinematic close coupling on the tender with NEM. Buffer height on locomotive and tender according to NEM. Accessible minimum radius R2 437.5 mm. Piston-rod protective pipes and brake hoses are enclosed. Length over buffer 26.0 mm. A matching express train wagon set and a passenger wagon as a supplement can be found under article number 42514 and 42522 in the Märklin H0 range. This model is available in DC version in the TRIX H0 range under article number 25019.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)