• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 038290 H0 DIESEL LOC. MZ DSB

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 DIESEL LOC. MZ DSB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • A logo with the letters 'DSB' in white on a black background.

Technical specifications

Manufacturer part #

038290

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

241 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DSB

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629869 Märklin 038290 H0 DIESEL LOC. MZ DSB

Description

Model: Diesel-electric locomotive series MZ of the Danish State Railways (DSB). Multi-purpose machine in red/black coloring. 3. Construction series, built by Nydqvist och Holm AB (NOHAB) in the Swedish Trollhaetan. Operating condition of the era IV, in 1970s/1980s. Model: With mfx digital decoder and extensive sound functions. Includes traction tyres, a centrally integrated, high-performance, regulated motor, and all 2 axles each in each bogie driven via cardan shaft. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Head end signal to locomotive sides 2 and 1, each can be switched digitally separately. Double A light function. Driver's cab lighting and control desk lighting can be switched separately digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Serially integrated smoke generator. Set handle bars are made of metal. Driver's cabs and engine room with relief interior decoration. Length over Buffer 24.1 cm. This article was developed in cooperation with the company PIKO Spielweren GmbH, Sonneberg.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)