• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 039469 H0 E-Loc Re 460 SBB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-Loc Re 460 SBB

  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

039469

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

213 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, white tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629880 Märklin 039469 H0 E-Loc Re 460 SBB

Description

Modelled after Re 460 electric locomotive of Swiss Federal Railways (SBB/CFF/FFS). Neutral fire red colour scheme. Lokname: "Toggenburg. Design with raised head net. Road number: 460 104. Operating condition after 2025. Model: With mfx digital decoder and extensive sound functions. Includes traction tyres, a centrally integrated, high-performance, regulated motor, and all 4 powered axles. Traction tyres. Three-light spike signal changing according to the direction of travel and 1 red taillight conventional in operation, can be switched digitally. Swiss light change and light change white/red can be switched digitally. Spike signal at loco-side 2 and 1 each can switched separately digitally. High-beam headlights can be switched digitally. Driver's cab lighting is digitally switchable Warning signal and driving license signal can be switched digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Delicate single-arm pantograph. Set handle bars are made of metal. Length over Buffer 21.3 cm. Suitable passenger cars are available in the Märklin H0 range under article number 43653, 43673, 43674 and 43675.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)