• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 046213 Mineral wagon AC

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 440.00 / piece)
€ 440.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-unloading wagon Erz IIId of DB, 12er set

  • Loaded with real iron ore
  • Many different operating numbers
  • Ideal for whole trains
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

046213

Type

Mineral wagon

Size

H0

Power supply system

AC

LoB/LoC

115 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349100 Märklin 046213 Mineral wagon AC

Description

Model: Self-unloading wagon in detailed design with different operating numbers. All wagons with brakeman's platform and front-side adjusting wheel. Load self-unloading wagon with load inserts and real iron ore in full-scale grain size. All cars individually packaged with additional packaging. Length over buffer of each wagon 11.5 cm. DC wheel set per wagon E700580.
Model: 12 four-axle, open self-unloading wagon "Erz IIId" of the model Fad 155 (ex OOtz 41) of the German Federal Railways (DB). Design with hohem, two unloading flaps on each side and front-side brakeman's platform. Used for transporting iron ore. Welded press plate bogies of the standard design, with welded underwire as reinforcement. Operating condition at the end of the 1960er.

This text is machine translated.