• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 046231 Mineral wagon AC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 120.00 / piece)
€ 120.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-unloading wagon of Austrian Federal Railways, 3er set

  • Ideal for whole trains
  • With attractive loading
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

046231

Type

Mineral wagon

Size

H0

Power supply system

AC

LoB/LoC

115 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349101 Märklin 046231 Mineral wagon AC

Description

Model: Self-unloading wagon in detailed design with different operating numbers. All wagons with brakeman's platform and front-side adjusting wheel. Load self-unloading wagon with load inserts in full-scale grain size. All cars individually packaged with additional packaging. Length over buffer of each wagon 11.5 cm. DC wheel set E700580.
Model: Three four-axle, open self-unloading wagons of the Fad type (formerly OOtz 43 DRB) of the Austrian Federal Railways (Austrian Federal Railways). Design with middle-high upper box and brakeman's platform. Used for transporting limestone. Press plate bogies of the standard design, without welded underwire as reinforcement. Operating condition around 1971.

This text is machine translated.