• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 046309 Mineral wagon AC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pivot roof wagon Tdgrrs of the Danish State Railways (DSB), 6 pairs

  • Pivoting movable roof.
  • Wagon type ideal for block train use
  • Very filigree design
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

046309

Type

Mineral wagon

Size

H0

Power supply system

AC

LoB/LoC

225 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349167 Märklin 046309 Mineral wagon AC

Description

Model: Filigree design with many separately applied details. Separately set slide extensions. Pivoting roofs. The carriage pairs are connected to a fixed screw coupling. Different operating numbers. All pairs of wagons are individually packed. Length over buffer of each wagon pair approx. 22.5 cm, total length over buffer approx. 135 cm. DC wheel set E700580.
Model: Pivot roof wagon set type Tdgrrs of the Danish State Railways (DSB). Set consists of six pairs of wagons fixed in the prototype. Version with hinged roof over the load compartment. Operating condition from 2000.

This text is machine translated.