• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 046279 Mineral wagon AC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 120.00 / piece)
€ 120.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Freight wagon Fals of Jura Cement factories Aarau, 3er set

  • Set of 3 pieces
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

046279

Type

Mineral wagon

Size

H0

Power supply system

AC

LoB/LoC

133 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349164 Märklin 046279 Mineral wagon AC

Description

Model: Three self-unloading wagons Fals of the Jura Cement factories Aarau, discontinued at the Swiss Federal Railways (SBB/CFF/FFS).

This text is machine translated.

Features

  • Frame and end-platform made of metal. Different labels and operating numbers. All wagons are individually packed and marked with additional outer packaging. Length over buffer of each wagon approx. 13.3 cm. DC wheel set E700580.