• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 18050 H0 Replica rail car TWE 700

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Replica rail car TWE 700

  • Two orange dots in the centre on a white background.
  • A square logo with two adjacent pink circles on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

18050

Type

Railcar

Size

H0

Power supply system

Digital AC

LoB/LoC

200 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, front

Two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375312 Märklin 18050 H0 Replica rail car TWE 700

Description

Over the course of the decades Märklin has brought many small jewels to the track and surely includes the TWE 700 of the year 1936. This elegant rail car was then oriented toward the appearance of the flying trains, which from 1933 connected the big cities with top speeds of 160 km/h. Now this gem rolls back into the Märklin program. In stylish retro-look, but equipped with contemporary technology, it brings back the very special atmosphere of that era on the model railways
Model: Chassis and structure made of zinc die-cast. Drive on a bogie. With mfx digital decoder. 2-Light point signal on one side white, red on the other side, conventional in operation, can be switched digitally (on/off).Length of train wagon 20 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)