• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 39521 H0 E-Loc CE 6/8 KÖfferli of Swiss Federal Railways

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-Loc CE 6/8 KÖfferli of Swiss Federal Railways

  • Form variant with prototypical changes of the "Kefferli" in fir-green color scheme.
  • Highly detailed metal design.
  • Mfx+ digital decoder with extensive operating and sound functions
  • Driver's cab and engine room lighting can be switched digitally.
  • With buffer storage for bridging short dead spots.
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

39521

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

221 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, white tail lamp

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415421 Märklin 39521 H0 E-Loc CE 6/8 KÖfferli of Swiss Federal Railways

Description

Model: Goods train electric locomotive series CE 6/8 I Köfferli from the Swiss Federal Railways (SBB). Pine green basic color with gray chassis. Front-sided driver's cab doors with window and transfer plates, with dispatch system, with wrong-driving signal and with Integra-Signum magnets. Locomotive operating number 14201. Operating condition at end of the 1950s.

With digital decoder mfx+ and extensive sound and lighting functions. Regulated high-power drive with flywheel mass installed centrally. 3 driving wheels and jack shaft in each of the two driving frames are powered by cardan. Traction tyres. Curve-going articulated chassis. Three-light spike signal changes depending upon the direction of travel and 1 white tail light (Swiss light change) conventional in operation, can be switched digitally. Lighting can be switched to 1 red tail light during solo driving. Failing signal can be switched digitally separately. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Additional driver's cab lighting and engine room lighting, each can be switched digitally separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. High detailed metal design with many separately set details, like cooling tubes for transformer oil. Driver's cab and engine room reproduction. With service equipment on the driving wheel groups. Detailed roof equipment with heating resistors, roof lines, insulators and roof running boards as well as scissors pantographs with double grinding piece. Minimum radius for operation 360 mm. Brake hoses and screw coupling imitations as well as ascending steps are included. Length over buffers 22.1 mm
You will find this model in DC version in the TRIX H0 assortment under article number 22963.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)