• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 42580 H0 set of 3 passenger coaches of DR

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 3 passenger coaches of DR

  • Multi-colored interior fittings
  • Serially installed LED-interior lighting with buffer capacitors
  • A car with integrated rear lighting of the train
  • Detachable, current-carrying close couplings
  • Many separate set details.
  • Buffer height according to NEM
  • A square logo with two adjacent pink circles on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

42580

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

846 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375358 Märklin 42580 H0 set of 3 passenger coaches of DR

Description

Model: Three passenger cars of type Bmh, 2. Classe, of German State Railroad (DR/DDR). Design Halberstadt central entry car. Two wagons in dark green (TGL 2233) and a car in chrome oxide green (TGL 2235) base coloring. Operating condition at end of the year 1980.
Model: Complete new construction of the half-city center entry car. Multi-colored interior fittings. All the coaches are equipped with standard built-in LED interior lighting. A buffer capacitor for bridging short term dead spots is installed in each wagon. A wagon has a standard built-in rear train lighting. Equipped with separable, current-carrying close couplers. The interior lighting works in conjunction with the tail light carriage, the specified order of the vehicle must be observed. Type-specific designed bogies, roof shapes, side walls and lower floors with many set details. Buffer height according to NEM. Brake hoses, heating lines and screw couplings are included as separately pluggable parts. Minimum radius for operation 360 mm. All carriages packed individually in additional packaging. Length over Buffer 84.6 cm.

You will find an additional passenger car in the Märklin H0 range under article number 42581. A matching diesel locomotive can be found in the Märklin H0 range under article number 36436. This model is available in DC version in the TRIX H0 range under article number 23180.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)