• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 42913 H0 Az passenger car of the FS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Az passenger car of the FS

  • Compartment coach in "Bigrigio" color
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • White logo with the letters 'FS' on a black background, framed by an angled rectangle.

Technical specifications

Manufacturer part #

42913

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

282 mm

Age category

15 years and over

Train company

FS

Era

V

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375361 Märklin 42913 H0 Az passenger car of the FS

Description

Model: Compartment coach 1 2nd class design Az Eurofima of the Italian State Railways (FS). In 'Bigrigio' color scheme. Wagon Run EC 89 Paganini: Munich Main Station – Innsbruck – Brennero – Bolzano – Verona. Operating condition circa 1995.
Model: Fiat bogies Y0270 S with roll damper and with magnetic rail brakes Type-specific designed undertray. Prepared for 7319 live coupling or 72021 or 72022 live close coupling, interior lighting E73400/73401, 73410 or 73411, grinder 73406 and train rear lighting 73407. Minimum radius for operation 360 mm. Length over Buffer 28.2 cm. DC wheel set E700580.

Matching wagon is available in the Märklin H0-range under article number 42923 and 42924.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)