• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 4313 H0 Passenger wagon DB ABi. 1./2. class

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 Passenger wagon DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Manufacturer part #

4313

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

160 mm

Age category

15 years and over

Type

ABi. 1./2. class

Era

III

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 213581 Märklin 4313 H0 Passenger wagon DB ABi. 1./2. class

More interesting products

(*All information is plus legal VAT)