• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 43826 H0 set of 3 passenger coaches of Train Rental GmbH

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 3 passenger coaches of Train Rental GmbH

  • The matching wagon for BR 110 "Elephant express"
  • Separately set handle bars at the wagon ends
  • Light changes digitally and analogue functional
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

43826

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

846 mm

Age category

15 years and over

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415425 Märklin 43826 H0 set of 3 passenger coaches of Train Rental GmbH

Description

Model: Three passenger cars of different types of Train Rental GmbH (TRI). A control car with Karlsruhe head of the Bnrdzf 463.0 type, a passenger car ABnrz 403.4, 1. / 2. Class and a passenger car of Bnrz type 450.3, 2. Class. All wagons in sapphire blue / traffic white basic color scheme. Operating condition after 2021.

Model: Type-specific designed undergrounds. Bogies with disc brake Separately set handle bars at the wagon ends. Control wagon with three light point signal changes depending upon the direction of travel on two red tail lights, analogue and digital functioning by means of drag switch. Lighting with maintenance-free warm white and red light emitting diodes (LED). All coaches prepared for the installation of live couplings 72022 and interior lighting 73410/73411. Intermediate car additionally prepared for the installation of grinder 73406 and the rear-end lighting 73409. Minimum radius for operation 360 mm. All carriages packed individually in additional packaging. Length over buffer 84.6 cm. Direct current wheel set (middle car) E700580. TRIX-Express-Wheel set (middle wagon) E33357811.
A matching locomotive can be found in the Märklin H0 range under article number 39111. Another suitable passenger car for the formation of an authentic local train can be found under article number 43827.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)