• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 70203 H0 Contact wire H0 Märklin C (incl. track bed) 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Set of 5 contact wires

  • Made of metal
  • Detailed
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Contact wire

Track system

H0 Märklin C (incl. track bed)

Contact wire length

203 mm

Age category

15 years and over

Content

5 pc(s)

Description

The overhead wires of the H0 Overhead line is made of welded steel wire. The galvanically coated surface is realistic and protects against corrosion. The contact wire pieces are pre-assembled and easy to install. Designed for curved stretches with radius 515 mm (C-track). For a circle of 16 contact wires each with 22.5°.

This text is machine translated.

Features

  • Welded Steel Wire
  • Circuit Training: 16 contact wires with 22.5°.

Scope of delivery

  • 5-wires.

More interesting products

(*All information is plus legal VAT)