User & Safety Instructions 2757196 Märklin 81875 Z start set mod.goods traffic
Description
The modern start!Modelled after 1 diesel locomotive BR 285 of RhineCargo. 3 freight carriages of VTG, thereof 1x open freight carriage type Eaos, 1x self-unloading car type Falns and 1x retractable tarpaulin wagon Shimns. All vehicles in the operating state of the era VI.Model: Locomotive BR 285 with chassis made of metal, body made of plastic. Bell-shaped rotor motor, all driving axles powered. 3 prototypical goods wagons. Train length about 265 mm. Large oval track with 6 straight track pieces 110 mm (of which 5 x 8500, 1 x siding 8590) 4 curved tracks 8520 and 6 curved tracks 8521. Also included in the delivery: Track plan brochure, rerailment device, driving device and switching power supply or Driving control. Extension of the track layout e.g. with SET packages 8190 or 8191, 8192, 8193 and 8194 or your own design.
This text is machine translated.
Scope of delivery
Diesel locomotive BR 285
Open goods wagon type Eaos
Self-unloading wagon type Falns
Tarpaulin-covered wagon Shimns
6 straight track pieces 110 mm (of which 5 x 8500, 1 x track 8590)
The modern start!Modelled after 1 diesel locomotive BR 285 of RhineCargo. 3 freight carriages of VTG, thereof 1x open freight carriage type Eaos, 1x self-unloading car type Falns and 1x retractable tarpaulin wagon Shimns. All vehicles in the operating state of the era VI.Model: Locomotive BR 285 with chassis made of metal, body made of plastic. Bell-shaped rotor motor, all driving axles powered. 3 prototypical goods wagons. Train length about 265 mm. Large oval track with 6 straight track pieces 110 mm (of which 5 x 8500, 1 x siding 8590) 4 curved tracks 8520 and 6 curved tracks 8521. Also included in the delivery: Track plan brochure, rerailment device, driving device and switching power supply or Driving control. Extension of the track layout e.g. with SET packages 8190 or 8191, 8192, 8193 and 8194 or your own design.
This text is machine translated.
Scope of delivery
Diesel locomotive BR 285
Open goods wagon type Eaos
Self-unloading wagon type Falns
Tarpaulin-covered wagon Shimns
6 straight track pieces 110 mm (of which 5 x 8500, 1 x track 8590)