• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 89759 Z Lattice truss bridge 1-rail Z Märklin miniclub (L x W x H) 110 x 25 x 28 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Z lattice truss bridge 1-track

  • Detailed
  • Lifelike
  • "Z", stylised letter within a black square.

Technical specifications

Size

Z

Product type

Lattice truss bridge

No. of tracks

1-rail

Type

Laser-cut assembly kit

Suitable for

Z Märklin miniclub

Length

110 mm

Width

25 mm

Height

28 mm

Dim

(L x W x H) 110 x 25 x 28 mm

Age category

15 years and over

Description

Kit single lattice truss bridge in steel finish. With bearings without pier. The box kit made of high-quality architecture carton precision laser-cut, reproduction of the rivets on the node plates at the side and cross bars, walk with boards engraving. The kit can be built with standard adhesives.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)