• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 01004.1001-01 Microswitch 01004.1001-01 250 V AC 8 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Type C CEE 7/16 plug 6.3 mm
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.56 / piece)
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 6.3 mm

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

8 A

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

10.3 mm

Width

28 mm

Height

16 mm

Actuating force

0.5 N

Content

1 pc(s)

Dim

(L x W x H) 10.3 x 28 x 16 mm

Type

01004.1001-01

Documents & Downloads

Datasheet

Datasheet 1296799 Marquardt 01004.1001-01 Microswitch 01004.1001-01 250 V AC 8 A 1 x On/(On) momentary 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)