• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1050.2102 Microswitch 1050.2102 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Soldering
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro switch series 1050

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals: ENEC,UL,CSA.
Product type

Microswitch

Functions

momentary

Connection

Soldering

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

5 A

Length

6.4 mm

Width

19.8 mm

Height

10 mm

Content

1 pc(s)

Dim

(L x W x H) 6.4 x 19.8 x 10 mm

Type

1050.2102

Type

1 x On/On

Switching current

5 A

Type

1050.2102

Connection

soldering pins

Documents & Downloads

Datasheet

Datasheet 703136 Marquardt 1050.2102 Microswitch 1050.2102 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703136 Marquardt 1050.2102 Microswitch 1050.2102 250 V AC 5 A 1 x On/(On) momentary 1 pc(s)

Description

Small, high performance/power snap switch in different versions. The mushroom-shaped actuator lets itself be started also laterally (until 45°).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)