• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 240.001.011 ON-OFF Sign (W x H) 16 mm x 28 mm Aluminium

Material
Aluminium
Type
On / off
Width
16 mm
Height
28 mm
Dim
(W x H) 16 mm x 28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

160 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole dia.: approx. 13 mm
Type

On / off

Width

16 mm

Height

28 mm

Dim

(W x H) 16 mm x 28 mm

Material

Aluminium

Content

1 pc(s)

Type

240.001.011

Material (details)

Aluminium

Labelling

ON/OFF

Documents & Downloads

Datasheet

Datasheet 701416 Marquardt 240.001.011 ON-OFF Sign (W x H) 16 mm x 28 mm Aluminium

User & Safety Instructions

User & Safety Instructions 701416 Marquardt 240.001.011 ON-OFF Sign (W x H) 16 mm x 28 mm Aluminium

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)