• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 9064-02 Device lining box (Ø x D) 68 mm x 62 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 2.29
-35 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Device lining box

Content

1 pc(s)

Dim

(Ø x D) 68 mm x 62 mm

Depth

62 mm

(Ø)

68 mm

UKCA

yes

Description

THE KAISER cavity wall installation boxes with proven flap fastening technology and improved product features. A practical design and a targeted selection of cable and pipe entries enable a variety of usage possibilities. Additional boxes for special applications such as installation in thin-planed walls or walls made of solid wood round off the wide range. The VDE certification documents the high quality standard.

This text is machine translated.

Features

  • With device screws
  • Permanently secure attachment by Lash screws
  • Break-out inserts for lines and pipes
  • Can be combined and through-wiring by means of connection supports
  • Device attachment by means of pre-mounted device screws
  • Complies with DIN EN 60670
  • Standard combination distance 71 mm
  • Fully insulated through-wiring for combinations of device sockets and device connection sockets with connection sockets
  • With holding strap
  • Break-out openings for NYM lines, low-voltage lines and DIN EN pipes
  • Integrated cable retention of NYM cables according to DIN 60670/DIN 49073, self-locking of the pipes
  • Can also be used as a junction box according to DIN EN 60670

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.