• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1096-01 Lining box Halogen-free (L x W x H) 159 x 159 x 159 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted connection box

  • For max. 2 circuits through partition
  • Suitable for the installation of DIN connection strips, standard rail TS 35 for terminal blocks, terminal blocks up to 16 mm² etc.
  • Including cover

Technical specifications

Product type

Lining box

Features

Halogen-free

Mounting type

Flush-mount

Content

1 pc(s)

Dim

(L x W x H) 159 x 159 x 159 mm

Length

159 mm

Width

159 mm

Height

159 mm

Depth

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349598 Kaiser Elektro 1096-01 Lining box Halogen-free (L x W x H) 159 x 159 x 159 mm 1 pc(s)

Description

Flush-mounted junction boxes in all sizes and for almost all tasks. This program is characterized by its practical housing sizes as well as the construction site-oriented, robust design of the housing.

This text is machine translated.

Features

  • As central junction boxes for star-shaped cable routing
  • Simple rewiring when changing the use of the premises
  • With dividers for isolating circuits
  • For the installation of DIN connection strips, standard rails TS 35 for terminal blocks, LSA+ connection strips etc.
  • End cover with screw fixing for VDE-compliant installation
  • Halogen-free

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)