• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1555-41 Device lining box (Ø x H) 60 mm x 66 mm 250 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted device connection box

  • 250er set

Technical specifications

Product type

Device lining box

Mounting type

Flush-mount

Content

250 pc(s)

Dim

(Ø x H) 60 mm x 66 mm

Length

60 mm

Width

60 mm

Height

66 mm

Depth

66 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361671 Kaiser Elektro 1555-41 Device lining box (Ø x H) 60 mm x 66 mm 250 pc(s)

Description

UP-PLUS, the new generation of flush-mounted installation with the innovative combination nozzle for quick and twist-proof combinations. With variable pipe entry for M20/M25 pipes and large installation space.

This text is machine translated.

Features

  • Variable combination nozzle for pipes up to M25
  • Flexible for screw and spread clamp attachment of the devices
  • More space to install
  • Twist-proof, guaranteed 71 mm standard distance for combinations
  • With 4 screw-on Domes and 2 expanding claw fields
  • Dimensions according to DIN 49073
  • For pipes M20/M25

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)