
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Euro plug
- Connector version
straight
- Nominal voltage
230 V
- Load (max.)
2.5 A
- Material
Plastic
- Factory colour
Black
IP20
- Max. load capacity
2.5 A
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 613381 Martin Kaiser K852/sw Euro plug Plastic 230 V Black IP20
User & Safety Instructions
User & Safety Instructions 613381 Martin Kaiser K852/sw Euro plug Plastic 230 V Black IP20
Certificate
Certificate 613381 Martin Kaiser K852/sw Euro plug Plastic 230 V Black IP20
Description
The two-pin European plug is equipped with crimp connections. Suitable for cable type H03VV-F 2x0.75 mm².
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.98*
What kind of Mains Power & Power Cable Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























