• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 568001.00 Safety scissors Blue, Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Martor safety shears SECUPLUS 568

  • Particularly stable connection: For quality scissors a matter of course: Both halves of the scissors are held together in the middle by a real screw. The additional screw nut further delivers outstanding robustness.
  • Extremely long cutting: No Martor scissors are as long as the SECUPLUS 568. With a cutting length of 115 mm the material is quickly cut through. Added to this is the Power, which is plugged in the oversized cutting edges - Ideal also for especially powerful cuts.
  • Ergonomic handle: The cutting ends in an extra large handle that is optimally operated with gloves. The thumb opening is also practical. The soft grip on the inner side also contributes to pleasant and non-slip working.
  • Efficient but safe: Take a look at the blades. Something noticed? They are not ground diagonally, but right-angled. This is why you can't cut yourself with it – but for that you can cut different materials.
  • Stainless steel: Metal parts are made of stainless steel so that you can use your scissors for a long time. In the grip area this is covered by glass fiber reinforced plastic. Another guarantee for a long life.
  • Safe special cut – highest safety
  • The blades are not slanted, but ground straight. And this means: No danger to your fingers. This is why our safety scissors are called SECUPLUS = special safety.

Technical specifications

  • Length of cut: 115 mm
Product type

Safety scissors

Grip area type

Ergonomic

Soft grip

Handle colour

Blue

Black

Content

1 pc(s)

Blade material

Stainless steel (non-corrosive)

Stainless

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3443416 MARTOR 568001.00 Safety scissors Blue, Black

User & Safety Instructions

User & Safety Instructions 3443416 MARTOR 568001.00 Safety scissors Blue, Black

Description

The SECUPLUS 568 from Martor is the industry's cutting edge for logistics and production. This tool is the first choice if you want to cut thicker cardboard boxes, rubber or strapping with scissors, for example. The safety shears are not only especially robust, but also impressively large with a cutting length of 115 mm. What's more, while you're working, you're protected from cuts and stab wounds. For this, the special safety cut and the rounded tips ensure.

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)