• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Modellbau Standard servo DS6030 TG Digital servo Gear box material: Titanium Connector system: Uni (Graupner / JR

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Master Modellbau Standard servo DS6030 TG Digital servo Gear box material: Titanium Connector system: Uni (Graupner / JR / Futaba)

  • High quality branded servo
  • High efficiency, low power consumption
  • High adjustment accuracy and powerful

Technical specifications

Product type

Standard servo

Dim

(L x W x H) 40.5 x 20 x 44.5 mm

Length

40.5 mm

Width

20 mm

Height

44.5 mm

Voltage

Low

Weight

55 g

Servo torque (4.8 V)

85 Ncm

Servo torque at 6 V

100 Ncm

Actuation time at 4.8 V

0.1 s (60°)

Actuation time at 6 V

0.11 (60°)

Gear box

Titanium

Type of bearing

Double ball bearing

Servo technology

Digital servo

Connector system

Uni (Graupner / JR / Futaba)

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V

Manufacturer part #

C6558

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1557624 Master Modellbau Standard servo DS6030 TG Digital servo Gear box material: Titanium Connector system: Uni (Graupner / JR

Description

High-quality master digital servo of the 16-kg class with Titan gear and ball bearings. With 6-way screwed housing and other top-merkmalen catapults this servo to the top in its price class.
Ideal for: Aircraft/Helicopter/Car/boat.

This text is machine translated.

Scope of delivery

  • Servo
  • Servo Levers
  • Control discs
  • Fitting Material
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)