• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 01830170 Ratcheting crowfoot wrench Spanner size (metric) 17 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • With ratchet function, working in the narrowest spaces without changing the keyFine-toothed with 72 teeth and only 5° swiveling angleDurable industrial quality with up to 70% above DINChromium-vanadium steel (31CrV3) with matt chrome-plated surface for pleasant grip

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

17 mm

Size

17 mm

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636585 Matador Schraubwerkzeuge 01830170 Ratcheting crowfoot wrench Spanner size (metric) 17 mm

Description

Ratchet ring spanner for fast, comfortable working without changing the key. Straight shape, with 15° angled jaw side. Ring side with ratchet function, fine-toothed with 72 teeth and only 5° swiveling angle. With patented ratchet drive made of special steel. Durable industrial quality, torque values up to 70% above DIN. Simple reversing for right and left operation. Made of chromium-vanadium steel (31CrV3), with matt chrome surface for pleasant grip even in oily hands.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

Accessories

(*All information is plus legal VAT)