• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge 70000003 Pneumatic impact driver Tool holder: 1" (25 mm) male square Torque (max.): 1900 Nm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Matador impact wrench, 1": 1,900 Nm

  • High-quality, professional industrial qualityImpact driver 1":1,900 Nm

Technical specifications

Product type

Pneumatic impact driver

Tool holder

1" (25 mm) male square

Torque (max.)

1900 Nm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636830 Matador Schraubwerkzeuge 70000003 Pneumatic impact driver Tool holder: 1" (25 mm) male square Torque (max.): 1900 Nm

Description

Pneumatic tools.Screws are still where others give up.High-power compressed air impact wrench with outstanding technical characteristics, extremely powerful, light and quiet. Double hammer action with 6-slats motor. Cold insulated, non-slip handle. Ultra light composite casing. One-hand switching function Low vibration, Ideal for continuous use. Air exhaust by pushing down the handle Inclusive of coupling socket.Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador

This text is machine translated.

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.