• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit 3/8" (10 mm) 30770001

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit

Drive

3/8" (10 mm)

Material

Chromium-vanadium special steel

Spanner size (inch)

3/8 inch

Material properties

tempered

Spanner size

10 mm

Downforce

Phillips

DIN standard

DIN 3120-C 10

Dim

(L x W) 48 mm x 18 mm

Length

48 mm

Width

18 mm

Weight

0.027 kg

Content

1 pc(s)

Size

PH 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660714 Matador Schraubwerkzeuge Bit 3/8" (10 mm) 30770001

Description

Screwdriver insert (PH). For Kreuschlitzschrauben PH. Extra-hard tip made from special steel. For manual operation. Inner square drive according to DIN 3120-C 10/ISO 1174. With handy cross edge. MATADOR Super chrome for long lasting rust protection.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.