• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bit set 1/4" (6.3 mm) 31-piece 41929310

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

1/4 inch

Dim

(L x W) 315 mm x 115 mm

Length

315 mm

Width

115 mm

Weight

3.4 kg

Content

1 Set

Size

E 4

E 5

E 6

E 7

E 8

E 10

E 11

E 12

E 14

E 16

E 18

E 20

E 22

E 24

T 8

T 10

T 15

T 20

T 25

T 27

T 30

T 40

T 45

T 50

T 55

T 60

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1659985 Matador Schraubwerkzeuge Bit set 1/4" (6.3 mm) 31-piece 41929310

Description

Set Socket wrench inserts, TORX ®. In a sturdy steel box, permanent quality, black powder-coated. With black MTS-inlay made of soft foam. Resistant to oils and fats. No Clatter. 31-piece Content: 2090 socket key inserts (Outer-TORX ®), 6.3 mm (1/4") E4-E5-E6-E7-E8-E10-E11,2064 screwdriver inserts (TORX ®), 6.3 mm (1/4") T8 - T10 - T15 - T20-T25 - T27-T30-T40 x 32 mm, 4090 socket key inserts (Outer-TORX ®), 12.5 mm (1/2") E12-E14-E16-E18-E20-E22-E 24, 4092 socket key inserts (TORX ®), 12.5 mm (1/2") T20-T25 - T27 T30 T40 T45 T50 T55-T 60 x 62 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.