• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge Bits 1/2" (12.5 mm) 40811220

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size

22 mm

Downforce

Double hex socket

Dim

(L x W) 77 mm x 30 mm

Length

77 mm

Width

30 mm

Weight

0.2 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1660963 Matador Schraubwerkzeuge Bits 1/2" (12.5 mm) 40811220

Description

Socket wrench set, metric long. For external hexagon socket head screws. For manual operation. Inner square drive according to DIN 3120-C 12.5/ISO 1174. With double hexagonal profile. With handy cross edge. With MATADOR Smart Drive Profile. MATADOR Super chrome for long lasting rust protection.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.